Illinois Capacitor, Inc. 103MSR102K

Image may be a representation.
See specs for product details.
Capacitor; Polyester Metallized; Cap 0.01uF; Tol 10%; Vol-Rtg 1000 VDC; Radial
Manufacturer #: 103MSR102K
Allied Stock #: 70112027

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.324 (Each)
1500 $0.324
Availability

0 can ship immediately.

9800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Specifications

Capacitance : 0.01 uF
Configuration : Radial
Diameter, Lead : 0.6 mm
Dissipation Factor : 1 %
Dissipation Factor, Test Condition : @ +25°C, 1 KHz
Insulation Resistance : 30000 Megohms
Lead Pitch : 10 mm ± 1.5 mm
Length : 0.55" (14mm)
Length, Lead : 15 mm (Min.)
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MSR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Thickness : 7 mm (Max.)
Tolerance : 10 %
Voltage Rating : 250 VAC ; 1000 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 100 to 1,000 VDC
  • Voltage, Alternating Current: 63 to 250 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Polyester Metallized; Cap 0.01uF; Tol 10%; Vol-Rtg 1000 VDC; Radial
    Allied Stock #: 70112027
    Mfr's Part #: 103MSR102K
    $0.324 Each
    Quantity added: