Illinois Capacitor - A Brand of Cornell Dubilier 105MWR250K
Capacitor, 0.1 uF, 250 WVDC, 160 VAC, +/-10%, Axial Leaded, 0.01 @ 1000 Hz
Mfr. Part #: 105MWR250K / RS Stock #: 70111985
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$1.14
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 0.413 x L 1.063 in ; Dia. 10.5 x L 27 mm
Configuration
Axial
Diameter
3.5 mm
Dimensions
1.06 in L
Dissipation Factor
0.01 %
Element Material
Polyester Metallized
Insulation Resistance
10,000 MOhms
Lead Diameter
0.8 mm
Lead Length
35 mm
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Test Condition Dissipation Factor
@ 1000 Hz
Test Condition Insulation Resistance
x uF
Tolerance
10% %
Voltage Rating
250 VDC