Location: 
All Products

igus CF14US-02-04-02UV

igus - CF14US-02-04-02UV - Cable;  4Pr;  26AWG;  19x38;  TC;  PE ins;  Braid;  Black TPE,  PUR jkt;  AWM View larger image View larger image
Image may be a representation.
See specs for product details.

igus Cable; 4Pr; 26AWG; 19x38; TC; PE ins; Braid; Black TPE, PUR jkt; AWM
Mfr. Part#:
CF14US-02-04-02UV

Allied Stock#: 70144577

 RoHS Compliant Part

 
View More from igus >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4.26 (Linear Foot)
1$4.260
25$3.840
50$3.490
100$3.200
250$2.960
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ethernet
Brand/Series: Ethernet Series
Cable Type: Twisted Pair
Color, Jacket: Violet
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Thermoplastic Elastomer (TPE)
Material, Jacket: Thermoplastic Elastomer (TPE)Inner, Polyurethane (PUR) Outer
Material, Shield: Braided tinned copper
Number of Conductors: 4 Pair
Number of Pairs: 4
Shielding: Braid
Standards: UL AWM 2464, CSA AWM I/II A/B FT1, CE, VDE
Stranding: 19x38
Temperature, Rating: -40 to 70 C
Voltage Rating: 300 V
Wire Size: 26 AWG