igus CF14US-02-04-02

Image may be a representation.
See specs for product details.
Cable; STP; 4 Prs; 26 AWG; 19x38; Overall Braid Shld; FPE Ins; Vlt; BC; TC
Mfr. Part#: CF14US-02-04-02
Allied Stock#: 70144384

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.260 (Linear Foot)
100 $4.260
200 $3.880
400 $3.550
800 $3.050
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Application : Ethernet
Cable Type : Twisted Pair
Color, Jacket : Violet
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.3 in.
Insulation Material : Polyethylene (PE)
Jacket Material : PVC (Inner), Polyurethane (Outer)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyethylene (PE)
Material, Jacket : PVC (Inner), Polyurethane (Outer)
Material, Shield : Braided tinned copper
Number of Pairs : 4
Series : Ethernet Series
Shielding : Braid
Standards : UL AWM, CSA AWM I/II A/B FT1, CE
Stranding : 19x38
Temperature, Rating : -30 to 80 C
Voltage Rating : 300 V
Wire Size : 26 AWG

Overview


Use: Industrial Ethernet applications located in harsh environments where flexing is required and continuous motion is needed.
Description: Colored TPE insulated Twisted Pairs, integral jacket over core, overall shield and purple TPE jacket recommended for continuous flexing with a minimum bend radius (12.5× OD). Abrasion Resistant, Oil resistant, UV resistant and Halogen free. Impedance: 100 Ohms Nominal; Transmission rates up to 100 Mbit/s
Temperature range for flexing is -31°F-158°F. Voltage Rating: 300 V; CE approved.

Product Added to Cart
igus
Cable; STP; 4 Prs; 26 AWG; 19x38; Overall Braid Shld; FPE Ins; Vlt; BC; TC
Allied Stock #: 70144384
Mfr's Part #: CF14US-02-04-02
$4.260 Linear Foot
Quantity added: