igus CF140US.25.04 (25FT)
Control Cable, 4 Conductor, 14 AWG, Shielded, PVC Jacket, 300 V, CF140US Series
Mfr. Part #: CF140US.25.04 (25FT) / RS Stock #: 70144541
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$190.83
5
$179.38
10
$167.93
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For 600 V control and power
Cable Type
Continuous Flex
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
300.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Outer Diameter
0.47 in.
Packaging
Coil
Product Header
Chainflex® CF140US Series PVC Standard Energy Chain® Control Cable
Shield Material
Tinned Copper
Shielding
Braiding
Standards
UL AWM 2587 ; CSA AWM I/II A/B FT4 ; UL Type MTW ; UL Type TC ; CE
Stranding
105 x 34
Temperature, Rating
-5 to 80 C
Wire Size
14 AWG
Overview
Chainflex® CF140US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF140US line is designed for use in 600V control and power applications. The bend-resistant overall braid shield is covered by a oil resistant jacket which passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.