igus CF140US-07-18 (100FT)

Image may be a representation.
See specs for product details.
Multiconductor Cable; 18C; 18AWG; 41x34; Braid; PVC/Nyl ins; Gray PVC jkt; UL/CSA AWM
Manufacturer #: CF140US-07-18 (100FT)
Allied Stock #: 70144510

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$640.56 (Per 100 ft. Coil)
1 $640.56
5 $577.08
10 $525.05
25 $480.18
100 $444.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For 600 V control and power
Cable Type : Multiconductor
Conductor Material : Bare Copper (BC)
Diameter, Outer : 0.66 in.
Insulation Material : PVC/Nylon
Jacket Color : Gray
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Number of Conductors : 18
Packaging : Coil
Product Header : Chainflex® CF140US Series PVC Standard Energy Chain® Control Cable
Series : CF140US Series
Shielding : Braid
Standards : UL AWM 2587, CSA AWM I/II A/B FT4, UL Type MTW, UL Type TC, CE
Stranding : 41x34
Temperature, Rating : -5 to 80 C
Wire Size : 18 AWG

Overview

Chainflex® CF140US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF140US line is designed for use in 600V control and power applications. The bend-resistant overall braid shield is covered by a oil resistant jacket which passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.

Product Added to Cart
igus
Multiconductor Cable; 18C; 18AWG; 41x34; Braid; PVC/Nyl ins; Gray PVC jkt; UL/CSA AWM
Allied Stock #: 70144510
Mfr's Part #: CF140US-07-18 (100FT)
$640.560 Per 100 ft. Coil
Quantity added: