igus CF130US-15-03 (100FT)

Image may be a representation.
See specs for product details.
Cable; MultiC; 16 AWG; 3C; 65x34; PVC/Nylon; Gray PVC jkt; UL/CSA AWM
Mfr. Part#: CF130US-15-03 (100FT)
Allied Stock#: 70144453

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$187.680 (Per 100 ft. Coil)
1 $187.680
5 $169.080
10 $153.840
25 $140.690
100 $130.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For 600 V control and power
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Material : Bare Copper (BC)
Diameter, Outer : 0.33 in.
Insulation Material : PVC/Nylon
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : PVC/Nylon
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 3
Packaging : Coil
Product Header : Chainflex® CF130US Series PVC Standard Energy Chain® Control Cable
Series : CF130US Series
Standards : UL AWM 2587, CSA AWM I/II A/B FT4, UL Type MTW, UL Type TC, CE
Stranding : 65x34
Temperature, Rating : -5 to 80 C
Wire Size : 16 AWG

Overview

Chainflex® CF130US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF130US line is designed for use in 600V control and power applications. The oil-resistant jacket also passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.

Product Added to Cart
igus
Cable; MultiC; 16 AWG; 3C; 65x34; PVC/Nylon; Gray PVC jkt; UL/CSA AWM
Allied Stock #: 70144453
Mfr's Part #: CF130US-15-03 (100FT)
$187.680 Per 100 ft. Coil
Quantity added: