igus CF130US.07.07 (100FT)
Multiconductor Cable, 18 AWG, 7C, 41x34, PVC/Nylon, Gray PVC jkt, UL/CSA AWM
Mfr. Part #: CF130US.07.07 (100FT) / RS Stock #: 70144441
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$517.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CF130US-07-07
Application
For 600 V control and power
Cable Type
Continuous Flex
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
7
Outer Diameter
0.4 in.
Packaging
Coil
Product Header
Chainflex® CF130US Series PVC Standard Energy Chain® Control Cable
Standards
UL AWM 2587 ; CSA AWM I/II A/B FT4 ; UL Type MTW ; UL Type TC ; CE
Stranding
41 x 34
Temperature, Rating
-5 to 80 C
Wire Size
18 AWG
Overview
Chainflex® CF130US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF130US line is designed for use in 600V control and power applications. The oil-resistant jacket also passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.