igus 250-07-125

Image may be a representation.
See specs for product details.
Carrier System; Cable; Igumid G; 3.03" (Inner); 3.66" (Outer) W
Manufacturer #: 250-07-125
Allied Stock #: 70144432

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 0.98 x 3.03 "
Material : Igumid G
Product Header : 250 Series Energy Chain® E2 Medium Cable Carrier
Protection Class : Carrier System, Cable
Series : 250 Series
Width : 3.03" (Inner), 3.66" (Outer)

Overview

Igumid G Housing 200/240/250 Series E2 Medium Carrier Cable Trays

  • It can use if snap-open accessibility along inner or outer radius is required
  • If integrated strain relief is required at the mounting point
  • If modular interior separation is required
  • If easy installation is required
    Operating temperature is -40 °C to +130 °C. Flammability class is VDE 0304 IIC UL 94 HB

  • Product Added to Cart
    igus
    Carrier System; Cable; Igumid G; 3.03" (Inner); 3.66" (Outer) W
    Allied Stock #: 70144432
    Mfr's Part #: 250-07-125
    $25.400 Linear Foot
    Quantity added: