ifm efector EVC086
Cordset, Right Angle M12 Female to Pigtail, 15 m, PUR, EVC Series
Mfr. Part #: EVC086 / RS Stock #: 71024729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.00
5
$35.52
10
$34.78
25
$34.04
50
$33.30
100
$32.56
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
15 m
Cable Type
Single Ended
Coding
A
Connector Angle Cable end 1
Right Angle
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Display
No LEDs
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
4
Overview
Secure M12 connections from factory automation to the machine tool industry
• Connection technology meets the M12 standard (EN 61076)
• Optimum sealing even when mounted without tools
• The mechanical end stop protects the O-ring against destruction
• Permanent vibration protection with saw tooth contour
• LEDs clearly visible even under bright lighting
Most applications require special solutions. Only high-quality materials, safe production processes and fault-less mounting lead to success in the long run.
The integrated end stop protects the O-ring against destruction caused by tightening the nut too much. Mounting and removal are carried out without tools.
The asymmetrically acting vibration protection holds the nut tight in its position, guaranteeing an optimum and permanent seal.
High-quality materials especially adapted to the application and intensive monitoring during and after production guarantee maximum quality standards.