IDEC Corporation YC1U-80A120

Image may be a representation.
See specs for product details.
CONTACTOR; 3 POLES 120VAC COIL; IEC 70A
Manufacturer #: YC1U-80A120
Allied Stock #: 70174324

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$194.90 (Each)
1 $194.90
3 $185.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Poles : 3
Series : YC Series

Overview

YC contactors feature weld-resistant silver alloy contacts, giving them a higher level of reliability and an extra long life. Contacts are also Cadmium-free for environmental safety. YC overloads feature bimetallic thermal overload relays directly mounted to the contactor. Plus a full range of accessories are available for this series including top and side mounting auxiliary contact blocks, coil surge suppressors, timers and more. A mechanical interlock accessory can be used when using two contactors to reverse a motor, to prevent both sets of contacts closing at the same time.

Product Added to Cart
IDEC Corporation
CONTACTOR; 3 POLES 120VAC COIL; IEC 70A
Allied Stock #: 70174324
Mfr's Part #: YC1U-80A120
$194.900 Each
Quantity added: