IDEC Corporation YC1N-5A24
Mini Contactor 6A 24VAC coil , 50/60Hz
Mfr. Part #: YC1N-5A24 / RS Stock #: 70396236
Price
Qty.
Standard Price
1
$43.07
10
$40.92
25
$38.76
50
$36.61
100
$34.46
250
$32.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
6 A
Control Voltage
24 V
Number of Poles
3
Overview
YC contactors feature weld-resistant silver alloy contacts, giving them a higher level of reliability and an extra long life. Contacts are also Cadmium-free for environmental safety. YC overloads feature bimetallic thermal overload relays directly mounted to the contactor. Plus a full range of accessories are available for this series including top and side mounting auxiliary contact blocks, coil surge suppressors, timers and more. A mechanical interlock accessory can be used when using two contactors to reverse a motor, to prevent both sets of contacts closing at the same time.