IDEC Corporation XW1E-BV4TG13MFR

Image may be a representation.
See specs for product details.
Switch; E-Stop; XW; with Indicator 3NC+1NO IP20
Mfr. Part#: XW1E-BV4TG13MFR
Allied Stock#: 70341764

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.170 (Each)
1 $64.170
3 $60.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP20
Series : XW Series

Overview

Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.

Product Added to Cart
IDEC Corporation
Switch; E-Stop; XW; with Indicator 3NC+1NO IP20
Allied Stock #: 70341764
Mfr's Part #: XW1E-BV4TG13MFR
$64.170 Each
Quantity added: