IDEC Corporation XN5E-BV422MR

Image may be a representation.
See specs for product details.
SWITCH; E-STOP 30MM FLUSH; RED 40MM MSHRM
Manufacturer #: XN5E-BV422MR
Allied Stock #: 70174315

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.01 (Each)
1 $108.01
3 $102.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Series : XN Series

Overview

IDEC now offers a new series of E-stops that provide an even higher level of function and safety to customers. These 30mm XN E-stops are the first and only with exciting, new technology to make machines even safer. Features include our unique “Safe Break Action," which ensures NC contacts will open if the contact block is damaged or seperated from the operator due to excessive force. Direct Opening Action ensures that even if the contacts are welded, the force applied on the button will directly open the contact. And a Safety Interlock Mechanism keeps contacts open when the operator is locked.

Inspired by the lockout concept, the new XN series of padlock-type E-stops were developed to prevent unauthorized or accidental resetting of latched emergency stop switches, by allowing the use of up to 20 personal padlocks*. XN1E series E-stops save space behind the panel with depths of only 47.7mm for up to four contacts. And XN5E series E-stops only extend 21mm from the front of the panel, ideal for applications needing a low-profile design.

Product Added to Cart
IDEC Corporation
SWITCH; E-STOP 30MM FLUSH; RED 40MM MSHRM
Allied Stock #: 70174315
Mfr's Part #: XN5E-BV422MR
$108.010 Each
Quantity added: