IDEC Corporation XA1E-BV3U02T-R
E-Stop, Switch, Unibody, 16mm, 2Nc 29mmRed Mushroom, Solder/Tab #110 Terminals
Mfr. Part #: XA1E-BV3U02T-R / RS Stock #: 70173677
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.06
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Button
Case Color
Yellow
Color
Red
Contact Configuration
2NC
Contact Material
Gold Plated Silver
Contact Rating
250 V
Current Rating
2 A
Head Size
29 mm
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Panel Cut Out
16.2 mm
Size
16 mm
Standards
CCC ; CE ; UL 508 ; cUL Recognized ; cURus ; CSA C22.2 No. 14 ; EN 60947-5-1 ; EN 60947-5-5 ; IEC 60947-5-1 ; IEC 60947-5-5 ; JIS C8201-5-1 ; TUV ; UL
Switch Function
Pull-to-Reset, Push-to-Lock, Turn-to-Reset
Temperature Operating Range
-25 to +60 °C
Terminal Type
Solder Tab
Type
Push Button
Voltage Rating
250 V
Voltage, Rated AC
250 V
Overview
E-Stop Switches, 5 A Current Rating, 250000 Operations (Min.) Mechanical Life
The XA and XW Series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features
Lead-Free (RoHS Compliant)
The Depth Behind the Panel Is Only 48.7 mm for 4 Contacts (XW Series)
IDECs Original "Safe Break Action" Ensures the Contacts Open If the Contact Block Is Separated from the Operator
Pushlock Reset and Push-Pull In the Same Switch
Direct Opening Action Mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
Safety Lock Mechanism (IEC60947-5-5, 6.2)
Degree of Protection IP65 (IEC60529)
Screw Terminal Is Finger-Safe (IP20)
Two Button Sizes: 40 mm and 60 mm (XW Series)
Rated Insulation Voltage — 16 mm 300 V, 22 mm 250 V
Rated Thermal Current 5 A
UL, C-UL Listed, CE Marked
The XA and XW Series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features