IDEC Corporation SY4S-05

Image may be a representation.
See specs for product details.
Socket; Relay; 7A; 14-Blade; 4-Pole; DIN Rail Snap/Surface-Mount; M3 Screw Term
Manufacturer #: SY4S-05
Allied Stock #: 70174856

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.35 (Each)
1 $9.35
3 $8.90
50 $8.06
100 $7.48
250 $7.00
500 $6.51
Availability

1623 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 7 A
Mounting Type : DIN Rail/Panel Mount
Number of Contacts : 14
Number of Poles : 4 Pole
Relay Type : RU4S, RU42S, RY4S, RY42S, RY2KS, RY2LS, RM2S
Series : RU Series
Terminal Type : M3 Screw
Termination : Screw
Timer Type : GT5Y
Type : Blade

Overview

Relay and Timer Socket, Dielectric Strength 2000 VAC
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.

  • Mating Relay Series: RY4S, RY42S, RU4S, RU42S, RM2S, *RY2KS (*latching relay)
  • Hold Down Spring: SY4S-51F1 for all relays;SY4S-51F3 for RY2KS only
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch) for all relays and timers

  • Non-Polarized Green LED Indicator
  • Solder-Free Construction (Lead-Free)
  • No Internal Wires
  • Mechanical Flag Indicator
  • Manual Latching Lever With Color Coding For AC or DC Coil
  • Snap-On Marking Plate
  • Cadmium-Free Contacts
  • Contact Rating: 6 A, 4PDT; 10 A, DPDT

  • Product Added to Cart
    IDEC Corporation
    Socket; Relay; 7A; 14-Blade; 4-Pole; DIN Rail Snap/Surface-Mount; M3 Screw Term
    Allied Stock #: 70174856
    Mfr's Part #: SY4S-05
    $9.350 Each
    Quantity added: