IDEC Corporation SY2S-05

Image may be a representation.
See specs for product details.
Socket; Relay; 7 A; 300 V; 8-Pin; Snap/Surface Mount; Screw Term; SY Series
Manufacturer #: SY2S-05
Allied Stock #: 70174851

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.06 (Each)
1 $6.06
3 $5.77
50 $5.20
100 $4.86
250 $4.55
500 $4.24
Availability

907 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 7 A
For Use With : Relay
Mounting Type : DIN Rail/Panel Mount
Number of Contacts : 8
Number of Pins : 8
Series : SY Series
Termination : Screw
Type : Blade
Voltage Rating : 300 V

Overview

SY Series DIN Rail Snap Mount Socket
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.

  • Mating Relay Series: RY2S and RY22S
  • Hold Down Spring: SY2S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    The terminals of the socket is M3 screws with captive wire clamp termination.

  • Product Added to Cart
    IDEC Corporation
    Socket; Relay; 7 A; 300 V; 8-Pin; Snap/Surface Mount; Screw Term; SY Series
    Allied Stock #: 70174851
    Mfr's Part #: SY2S-05
    $6.060 Each
    Quantity added: