IDEC Corporation SMARTTOUCH-2GTE
Starter Kit:HG2G 5.7 in Basic Color Touchscreen Blk Bezel Progming Software 30W
Mfr. Part #: SMARTTOUCH-2GTE / RS Stock #: 70174252
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
SmartAXIS Family
Series
SmartTouch Series
Overview
The latest upgrade to our 5.7" operator interfaces, HG2G, has the advanced features and flexibility your applications demand at a cost that promises to keep you under budget! These popular super-bright monochrome or 256 color LCD screens with built-in ethernet port (optional) are the best value in the market today, guaranteed! HG2G can function as a stand-alone device or it can communicate with IDEC PLCs, as well as all major brand PLCs. If you choose an Automation Package that includes a PLC, you get a top-of-the-line IDEC MicroSmart Pentra, one of the fastest micro-PLCs on the market. It has features such as double-word and floating point math, built-in Modbus master and slave, field-upgradeable firmware and more. Plus simple-to-use, icon-driven programming software will have you up and running in a flash. The IDEC network of support includes technical answers, free demos, an informational Webinar and hands-on training. The NEWEST 5.7" OI Note: All packages include black bezel HG2G Operator Interface. Pentra packages include All-in-One 24 IO PLC.