IDEC Corporation S51-PA-2-C01-PK

Image may be a representation.
See specs for product details.
Sensor; Proximity; Photoelectric; PNP; Diffuse; 45cm; 30VDC; Cable; Bracket
Manufacturer #: S51-PA-2-C01-PK
Allied Stock #: 70173120

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.30 (Each)
1 $43.30
3 $41.24
5 $39.59
25 $37.53
50 $32.17
Availability

1 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 100 mA
IP Rating : IP67
Mounting Type : Bracket Mount
Output : PNP
Range, Measurement : 0.45 m
Sensing Mode : Diffuse
Series : S51 Series
Supply Voltage : 30 VDC
Technology : Photoelectric
Type : Proximity Sensors

Overview

The S51 series offers a cost-effective solution in M18 photoelectric sensors, with a wide range of operating distances. The diffuse proximity model has a 10cm fixed operating distance with a wide emission spectrum. Also available is a version with a 1 - 40cm adjustable operating distance. Standard retro-reflective models have an operating distance up to 4m while the polarized retro-reflective models, used for reliable detection of reflective objects, are fitted with a sensitivity adjustment and have a 3.5m operating distance. The emitter and receiver models, used for longer operating distances, reach 18 meters.

The S51 series sensors, with cable or M12 connector and PNP or NPN output, provide a 3-wire connection configuration in compliance with the EN60947-5-2 standard. The normally open output is activated in light mode in proximity models and in dark mode in retro-reflective models. The output mode can be inverted using the dark/light selection input wire provided, making these extremely versatile sensors.

Product Added to Cart
IDEC Corporation
Sensor; Proximity; Photoelectric; PNP; Diffuse; 45cm; 30VDC; Cable; Bracket
Allied Stock #: 70173120
Mfr's Part #: S51-PA-2-C01-PK
$43.300 Each
Quantity added: