IDEC Corporation RY4S-UDC24V
Relay, 11 mA, 24 VDC, 24 VDC, 4PDT, 43.2 in H x 14.5 in W, 5 A, Solder, Panel,
Mfr. Part #: RY4S-UDC24V / RS Stock #: 70174901
Product Specifications
Product Attribute
Attribute Value
Search
Coil Current
5 A
Coil Resistance
50 Milliohms (Max.) ohm
Contact Form
4PDT
Contact Material
Silver
Control Voltage
24 VDC
Current Rating
5 A
Dielectric Rating
2000 VAC @ 1 Minute (Contact and Coil) bits
Function
General Purpose
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-30 °C
Mounting Type
Socketable
Number of Pins
11
Primary Type
Power Relays
Product Header
RY Series General Purpose Miniature Relays
Relay Type
Electromechanical
Series
RY Series
Standards
UL ; CSA ; CE ; TUV
Termination
QC Tabs
Voltage Rating
240 VAC
Overview
RY4S series 5A, 4PDT Contact Form, General Purpose Miniature Relay