IDEC Corporation RY4S-UDC12V

Image may be a representation.
See specs for product details.
Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 240AC; Plug-In/Solder
Mfr. Part#: RY4S-UDC12V
Allied Stock#: 70174900

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.860 (Each)
1 $10.860
3 $10.340
5 $9.930
25 $9.400
50 $8.060
100 $7.500
Availability

60 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 50 Milliohms (Max.)
Contact Form : 4PDT
Current Rating : 5 A
Current, Coil : 5 A
Dielectric Rating : 2000 VAC @ 1 Minute (Contact and Coil)
Dimensions : 43.2" H x 14.5" W
Function : General Purpose
Material, Contact : Silver
Mounting Type : Socket
Number of Pins : 11
Product Header : RY Series General Purpose Miniature Relays
Relay Type : Electromechanical Relay
Series : RY Series
Standards : UL ; CSA ; CE ; TUV
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -30 °C
Termination : QC Tabs
Voltage Rating : 240 VAC
Voltage, Control : 12 VDC

Overview

RY4S series 5A, 4PDT Contact Form, General Purpose Miniature Relay

Product Added to Cart
IDEC Corporation
Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 240AC; Plug-In/Solder
Allied Stock #: 70174900
Mfr's Part #: RY4S-UDC12V
$10.860 Each
Quantity added: