IDEC Corporation RSSDN-50A
Solid State Relay, 32 VDC, SPST-NO, 50A/660V, Zero Switching, RSS Series
Mfr. Part #: RSSDN-50A / RS Stock #: 70174931
Price
Qty.
Standard Price
1
$43.76
10
$41.57
25
$39.38
50
$37.20
100
$35.01
250
$32.82
Additional Inventory
On order:
291
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
50 A
Dielectric Strength
4000 V (RMS) V
Function
Zero-Switching
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
20 mA
Primary Type
Solid State Relays
Product Header
RSS Series Panel Mount Solid State Relays
Relay Type
Solid State
Standards
cULus ; CE
Surge Current
150 A
Termination
Screw Terminal
Voltage Rating
660 V
Overview
RSS Series Panel Mount Solid State Relay, Aluminum Material
RSS Series relays provide highly reliable means of switching AC loads. Available in both AC and DC input voltage. - Dimensions: 2.25" L ?- 1.75" W ?- 0.95" H. - Output Voltage: 48-660 VAC.
Photo Isolation
1200 Volt Blocking Voltage
4000 Volt Optical Isolation
Zero Voltage Turn-On
100% Tested at Rated Current
High Surge Capability
Dual SCR Output
Built-In Snubber
LED Indicator
RSS Series relays provide highly reliable means of switching AC loads. Available in both AC and DC input voltage. - Dimensions: 2.25" L ?- 1.75" W ?- 0.95" H. - Output Voltage: 48-660 VAC.