IDEC Corporation RSCA2N-45A
RELAY, SOLID STATE, 180-280VAC, 45A
Mfr. Part #: RSCA2N-45A / RS Stock #: 70173097
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$92.88
10
$88.23
25
$83.59
50
$78.94
100
$74.30
250
$69.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
280 VAC
Current Rating
45 A
Function
Zero-Switching
Mounting Type
DIN Rail Mount
Number of Pins
4
Primary Type
Solid State Relays
Relay Type
Solid State
Standards
TUV ; CSA ; CE ; UL ; CUL
Termination
Screw Terminal
Voltage Rating
600 V
Overview
RSC relays have technology to dissipate the heat away from main switching components, making them a great buy. Other relays may require you to add your own heat sink or deal with a burned out product, but the new RSC relays from IDEC have a built-in heat sink making them easy to install and get running. The heat sink, along with an epoxy-free design, eliminates the need to de-rate your relay and also increases its life expectancy. And an LED status indicator makes sure you can see it working.
The slim design of the RSC relays provides a compact unit for DIN Rail or panel mounting without wasting space. 20A and 30A current ranges are 22.5mm, while the relays with 45A current are 45mm. All RSC relays are UL recognized, CE marked, as well as being lead-free and RoHS compliant.
The slim design of the RSC relays provides a compact unit for DIN Rail or panel mounting without wasting space. 20A and 30A current ranges are 22.5mm, while the relays with 45A current are 45mm. All RSC relays are UL recognized, CE marked, as well as being lead-free and RoHS compliant.