IDEC Corporation RR2P-ULCDC24V
Power Relay,General Purpose,DPDT,10A,Ctrl-V 24VDC,Socket,8-Pin Octal,RR Series
Mfr. Part #: RR2P-ULCDC24V / RS Stock #: 70174735
Price
Qty.
Standard Price
1
$26.68
10
$25.35
25
$24.01
50
$22.68
100
$21.35
250
$20.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
Test Button ; LED Indicator
Standards
UL ; CSA
Termination
8-Pin Octal
Voltage Rating
240 V ; 30 V
Overview
RR Series General Purpose Power Relays, 10 mA and 20 mA Current Rating
High reliability ?Available in octal (8-and 11-pin) or square (11-blade) base
Options include check button for test operation, indicator light, and side flange (contact IDEC for diodes). DIN rail, surface and panel type sockets available for a wide range of mounting applications.
Options include check button for test operation, indicator light, and side flange (contact IDEC for diodes). DIN rail, surface and panel type sockets available for a wide range of mounting applications.