IDEC Corporation RJ1S-CLD-D24

Image may be a representation.
See specs for product details.
Relay; E-Mech; SPDT; Ctrl-V 24DC; 12A; 250VAC; Socket Mount; Blade; LED; Diode; RJ Series
Mfr. Part#: RJ1S-CLD-D24
Allied Stock#: 70173099

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.65 (Each)
1 $9.65
3 $9.19
25 $8.20
50 $7.78
100 $7.52
250 $7.14
Availability

828 can ship immediately.

969 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 12 A
Function : General Purpose
Mounting Type : Socket
Relay Type : Electromechanical Relay
Series : RJ Series
Termination : QC Tabs
Voltage Rating : 250 VAC
Voltage, Control : 24 VDC

Overview

  • Compact and rugged power relays. Large switching capacity
  • Compact housing only 12.7 mm wide.
  • Large contact rating
    RJ1 (1-pole): 16A (UL general use rating @250V AC)
    RJ2 (2-pole): 8A
  • Non-polarized LED indicator available on blade type. IDEC’s unique light guide structure enables high visibility of coil status from any direction.
  • The smallest width for 2-pole/bifurcated contact relay
  • Excellent electrical and mechanical life.
    Electrical life: 200,000 operations (AC load)
    Mechanical life: 30 million operations (AC coil)
  • RoHS directive compliant (EU directive 2002/95/EC). Contains no lead, cadmium, mercury, hexavalent chromium, PBB or PBDE.
  • Diode model:
    Diode reverse withstand voltage: 1000V
  • UL recognized, CSA certified, EN compliant.

  • Product Added to Cart
    IDEC Corporation
    Relay; E-Mech; SPDT; Ctrl-V 24DC; 12A; 250VAC; Socket Mount; Blade; LED; Diode; RJ Series
    Allied Stock #: 70173099
    Mfr's Part #: RJ1S-CLD-D24
    $9.650 Each
    Quantity added: