Location: 
All Products

IDEC Corporation PS5R-F24

IDEC Corporation - PS5R-F24 - Power Supply;  AC-DC;  24V;  5A;  85-264V In;  Enclosed;  DIN Rail;  PFC;  120W;  PS5R Series View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; PS5R Series
Mfr. Part#:
PS5R-F24

Allied Stock#: 70172842

 RoHS Compliant Part

 
View More from IDEC Corporation >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 9.
Pricing (USD) & Availability
Standard Pricing
$277.19 (Each)
1$277.190
5$255.010
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PS5R Series
Configuration: Enclosed
Current, Output: 5 A
Input Voltage: 85-264 VAC
Mounting Type: DIN Rail/Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 120 W
Special Features: Fused Input, Overcurrent, Overvoltage Protection, IP20 protection
Type: Industrial
Voltage, Output: 24 VDC

Overview

Key features of the PS5R standard series
  • Wide power range: 7.5W-240W
  • Universal input:
    7.5W-50W: 85-264V AC/105-370V DC
    100W: 85-132V AC/170-264V AC
    240-370V DC (selectable)
    75W, 120W, 240W: 85-264V AC/110-350V DC
  • Overcurrent/overvoltage protection
  • Power Factor Correction (75W, 120W, 240W models)
    EN61000-3-3
    EN61000-3-2
  • Voltage adjustment +10%
  • Spring-up crew terminal, IP20 (finger-safe)


    PS5R Standard Series — 120 W Switching Power Supply
  • Rated Voltage: 24 VDC
  • Rated Current: 5 A
  • 75% to 85%Efficiency
  • Plastic Housing
  • DIN Rail or Surface Mount