IDEC Corporation PS3L-E24AFF
Power Supply,AC-DC,24V,4.5A,85-264V In,Enclosed,DIN,Industrial,108W,PS3L Series
Mfr. Part #: PS3L-E24AFF / RS Stock #: 70173532
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
4.5 A
Output Power
108 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
PS3L Series
Type
Industrial
Overview
Universal Input (DC Compatible)
Finger-Safe Terminals
Worldwide Approvals: UL, CSA, TUV and CE
Models from 10W to 300W
Output Voltages 5V DC, 12V DC, 24V DC
Finger-Safe Terminals
Worldwide Approvals: UL, CSA, TUV and CE
Models from 10W to 300W
Output Voltages 5V DC, 12V DC, 24V DC