IDEC Corporation NC1V-2100-7AA
Circuit Breaker Hydraulic Magnetic DIN Rail Mount 2 Pole 250 VAC/65 VDC 7A
Mfr. Part #: NC1V-2100-7AA / RS Stock #: 70173604
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
7 A
Mounting Hole Size
Dia. 4.5 mm
Mounting Type
DIN Rail Mount
Number of Poles
2
Special Features
Trip-Free Mechanism
Termination
Screw
Trip Time
Medium Delay sec
Type
Hydraulic/Magnetic
Voltage Rating
250 V ; 125 V
Overview
IDEC NC1V Minature Circuit Breaker
Features:
Superior Protection for a Wide Range of Devices from Sensitive Electronic Equipment to Electrical Control Circuits
Applications:
Semiconductor Manufacturing Equipment, Power Supplies, Machine Tools, Motors, Office Equipment, and More
Excellent Tripping Time Curve Performance
Flat Retractable Lever for Safety Operations
Slim Housing Design
Spring-Up Terminals
Finger-Safe Main Circuit Terminals
Color (Red/Green) Contact Position Indicator
DIN Rail or Direct Panel Mounting (Through-Panel Mounting Brackets Available)
Auxiliary/Alarm Contacts
Features:
Applications: