IDEC Corporation LF2B-B3P-BTHWW2-1M
LED, light strip, lg:210mm, Color White, Cover Clear, 12V/24V DC, Cable lg:1m
Mfr. Part #: LF2B-B3P-BTHWW2-1M / RS Stock #: 70236463
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$85.91
5
$83.34
10
$79.04
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Super-bright and energy efficient LF2B LED strips have a wide range of input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC with a choice of clear or white covers. These slim units can be used in many applications and installations where space is limited. With an environmental rating of IP65 (protection from water and dust) the LF2B is can be used where water is being sprayed. Choice of two mounting brackets provide flexibility to locate these lights where needed. With a long lifespan, with approximately 54% less power consumption compared with fluorescent tube lighting, the LF2B series LED light strips are a bright choice now and in the future.