IDEC Corporation LF1D-EH2F-2W-450

Image may be a representation.
See specs for product details.
Light Bar; LED; Cool White; Slim Box; Clear Glass; 24VDC; 600 lm;
Mfr. Part#: LF1D-EH2F-2W-450
Allied Stock#: 70275251

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$247.400 (Each)
1 $247.400
3 $235.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Slim
Color : White
Color Temperature : 5700 K
Luminous Intensity : 600 lm
Material, Housing : Diecast aluminum
Power Rating : 11 W
Primary Type : Light Strip
Series : LF1D Series
Special Features : Reinforced Glass
Supply Voltage : 24 VDC
Type : LED

Overview

With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment. The design provides equally brilliant light at the center or edges of the units. With their ratings the LF1D (IP67, IP67f, IP69K) can be used where high pressure and high temperature wash downs are used.

Product Added to Cart
IDEC Corporation
Light Bar; LED; Cool White; Slim Box; Clear Glass; 24VDC; 600 lm;
Allied Stock #: 70275251
Mfr's Part #: LF1D-EH2F-2W-450
$247.400 Each
Quantity added: