IDEC Corporation LF1D-E5G-2W-451

Image may be a representation.
See specs for product details.
LED Illuminated Light Strip; Cool white; Diffused Lens; 10x1 row.Back; 9w @24VDC
Manufacturer #: LF1D-E5G-2W-451
Allied Stock #: 70173776

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$434.91 (Each)
1 $434.91
3 $413.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Enclosure Rating : IP69
IP Rating : IP69K
LED Configuration : 10 × 1 row
Length : 15.35 (390) in. (mm)
Lens Color : Difused
Mounting Type : Back
Power Rating : 9 W
Primary Type : Light Strip
Series : LF1D Series
Supply Voltage : 24 VDC
Type : LED

Overview

With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment. The design provides equally brilliant light at the center or edges of the units. With their ratings the LF1D (IP67, IP67f, IP69K) can be used where high pressure and high temperature wash downs are used.

Product Added to Cart
IDEC Corporation
LED Illuminated Light Strip; Cool white; Diffused Lens; 10x1 row.Back; 9w @24VDC
Allied Stock #: 70173776
Mfr's Part #: LF1D-E5G-2W-451
$434.910 Each
Quantity added: