IDEC Corporation LD6A-5GZQB-RYSGW

Image may be a representation.
See specs for product details.
Light Tower Flshng 24 V AC/DC Frame MntBody; Blk 5 Tier; Lens R/Y/B/G/W IP54
Mfr. Part#: LD6A-5GZQB-RYSGW
Allied Stock#: 70173539

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$313.52 (Each)
1 $313.52
3 $297.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Assorted Colors
Color, Lens : Blue ; Green ; Red ; White ; Yellow
Connection Type : Leadwires
Current, Consumption : 110 (Alarm), 20 (White), 25 (Red), 25 (Yellow), 30 (Blue), 30 (Green) mA
Decibel Range : 70 to 90 dB
Decibels at 1 Meter : 90 dB
Diameter, Base : 60 mm
Enclosure Rating : IP54
Height : 13.701" (348mm)
IP Rating : IP54
Life : 30,000 hrs
Mounting Style : T-Slot Frame Mount
Primary Type : Tower
Series : LD6A Series
Size : 60 mm
Special Features : High Visibility, Striped Design
Supply Voltage : 24 VAC/VDC
Temperature Range : -25 to 55°C
Temperature, Opening, Maximum : +55 °C
Temperature, Operating, Minimum : -25 °C
Type : Flashing
Voltage, Operating : 24 VDC
Weight : 470 g

Overview

Overview LD6A LED SignaLight is highly visible due to the striped design, making a clear distinction between illuminating and nonilluminating areas. Unlike conventional products, the nonilluminating area is covered, making a distinction between non-illuminating and illuminating areas. This enables the illuminating area to provide brighter illumination. Features

  • Non-Illuminating Area Between the Lenses Makes the Illuminating Color Stand Out
  • The Lens Part Uses 3 Different Illumination Methods, Enabling High-Visibility from Different Directions
  • Built-In Super Bright LEDs
  • Operating Voltage: 24 VAC/DC
  • Oval Design Enables High Visibility from Different Directions
  • Available in Dark Gray or Light Gray Color
  • Degree of Protection: IP54

  • Product Added to Cart
    IDEC Corporation
    Light Tower Flshng 24 V AC/DC Frame MntBody; Blk 5 Tier; Lens R/Y/B/G/W IP54
    Allied Stock #: 70173539
    Mfr's Part #: LD6A-5GZQB-RYSGW
    $313.520 Each
    Quantity added: