IDEC Corporation ISMD23E2-240A-M12S

Image may be a representation.
See specs for product details.
Size 23; 240 oz-in motor w shaft seal+indexer+drive+absolute encoder w Modbus TC
Mfr. Part#: ISMD23E2-240A-M12S
Allied Stock#: 71013949
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$979.20 (Each)
1 $979.20
5 $920.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : IANF2 Series

Overview

ISMD23E is a size 23 3-in-1 Integrated Stepper Motor + Drive + Controller package with network interface. It is a self-contained motion control product that is easy to install while delivering best-inclass performance at a competitive price. ISMD23E incorporates a Stepper motor + drive + controller into a single product that interfaces to the MicroSmart FC6A PLC over the Modbus TCP network. We've reduced total system costs and simplified installation because users only have to purchase one product versus a separate controller, drive, and motor. Plus, programming & configuration is streamlined because it uses user-defined macro instructions in WindLDR PLC programming software. No additional software is required, and users don't need to learn another programming language!


Features:

  • Stepper motor + drive + controller integrated for optimum performance
  • High-torque, NEMA frame size 23 stepper motor
  • Powerful 3.4 amp, DC-powered microstepping drive
  • Anti-resonance circuitry ensures smooth performance at any speed
  • Space saving design simplifies installation with reduced wiring
  • Optional M12 connectors for rigorous applications requiring IP50 or IP67 rating

  • Product Added to Cart
    IDEC Corporation
    Size 23; 240 oz-in motor w shaft seal+indexer+drive+absolute encoder w Modbus TC
    Allied Stock #: 71013949
    Mfr's Part #: ISMD23E2-240A-M12S
    $979.200 Each
    Quantity added: