IDEC Corporation HW4L-M1F11QD-G-24V

Image may be a representation.
See specs for product details.
Pushbutton; HW Series; Metal Bzl; Flush; Illum; LED; 1NO-1NC; Mom; Grn; 24VDC
Manufacturer #: HW4L-M1F11QD-G-24V
Allied Stock #: 70172692

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.35 (Each)
1 $40.35
3 $38.43
20 $36.95
50 $35.59
100 $34.31
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Contact Form : 1 NC, 1 NO
Current Rating : 10 A
Dielectric Strength : 600 V
IP Rating : IP65
Material, Contact : Silver
Mechanical Life : 5000000 Operations (900 Operations Per Hour)
Mounting Hole Size : 7/8 "
Mounting Type : Bezel
Number of Poles : 1 Pole
Operation : Momentary
Series : HW Series
Special Features : Illuminated, Oiltight
Standards : UL Listed, CSA Certified, TUV Approved, CE Marked
Temperature, Operating : -25 to +50 °C
Termination : Screw
Type : Push Button
Voltage Rating : 220 VAC

Overview

IDEC HW Series 22mm pushbuttons and selectors feature tamperproof mounting, modular construction, stackable contact blocks with IP20 finger-safe screw terminals and pure silver contacts with a self cleaning action.

Product Added to Cart
IDEC Corporation
Pushbutton; HW Series; Metal Bzl; Flush; Illum; LED; 1NO-1NC; Mom; Grn; 24VDC
Allied Stock #: 70172692
Mfr's Part #: HW4L-M1F11QD-G-24V
$40.350 Each
Quantity added: