IDEC Corporation HW1P-1FQD-A-120V

Image may be a representation.
See specs for product details.
Pilot Light; 22mm; HW Series; Amber; 120 VAC
Manufacturer #: HW1P-1FQD-A-120V
Allied Stock #: 70979273
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$23.09 (Each)
1 $23.09
3 $21.99
5 $21.11
25 $20.01
50 $17.16
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Amber
Series : HW Series
Termination : Screw
Type : Pilot Light

Overview

Features:

  • Finger safe (IP20) screw terminals standard, other terminal styles available
  • All E-Stops meet EN418 (IEC compliant, positive action)
  • UL listed, CSA certified, TUV approved, and CE marked
  • Super bright incandescent or LED illumination
  • UL Type 4X, IP65
  • 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

  • Product Added to Cart
    IDEC Corporation
    Pilot Light; 22mm; HW Series; Amber; 120 VAC
    Allied Stock #: 70979273
    Mfr's Part #: HW1P-1FQD-A-120V
    $23.090 Each
    Quantity added: