IDEC Corporation HW1L-M1F11QD-G-24V

Image may be a representation.
See specs for product details.
Pushbutton; HW Series; Plastic Bzl; Flush; Illum; LED; 1NO-1NC; Mom; Grn; 24VDC
Mfr. Part#: HW1L-M1F11QD-G-24V
Allied Stock#: 70174979

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.05 (Each)
1 $39.05
3 $37.19
20 $35.76
50 $34.44
100 $33.21
Availability

43 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Color, Button : Green
Contact Form : 1 NC, 1 NO
Current Rating : 6 A
Dielectric Strength : 600 V
IP Rating : IP65
Material, Contact : Silver
Mechanical Life : 5000000 Operations (900 Operations Per Hour)
Mounting Hole Size : 7/8 "
Mounting Type : Bezel
Number of Poles : 1 Pole
Operation : Momentary
Series : HW1L Series
Special Features : Illuminated, Oiltight
Standards : UL Listed, CSA Certified, TUV Approved, CE Marked
Temperature, Operating : -25 to +50 °C
Termination : Screw
Type : Push Button
Voltage Rating : 220 VAC

Overview

IDEC HW Series 22mm pushbuttons and selectors feature tamperproof mounting, modular construction, stackable contact blocks with IP20 finger-safe screw terminals and pure silver contacts with a self cleaning action.

Product Added to Cart
IDEC Corporation
Pushbutton; HW Series; Plastic Bzl; Flush; Illum; LED; 1NO-1NC; Mom; Grn; 24VDC
Allied Stock #: 70174979
Mfr's Part #: HW1L-M1F11QD-G-24V
$39.050 Each
Quantity added: