IDEC Corporation HW1E-LV4F11QD-R-24V

Image may be a representation.
See specs for product details.
E-Stop; Pushbutton; 22 mm Led Illuminated; 1No-1Nc; 24 Vac/Vdc
Manufacturer #: HW1E-LV4F11QD-R-24V
Allied Stock #: 70172680

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.25 (Each)
1 $55.25
3 $52.62
5 $50.51
25 $47.88
50 $41.04
Availability

184 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Button
Color, Actuator : Red
Contact Configuration : 1NO/1NC
Contact Rating : 220 V
Current Rating : 10 A
Cut Out, Panel : 22.3 mm
Dielectric Strength : 600 V
Function : E-Stop
Head Size : 40 mm
Illumination : Yes
IP Rating : IP65
Material, Contact : Silver
Mounting Hole Size : 22 mm
Mounting Type : Panel Mount
Number of Poles : 1 Pole
Series : HW1E Series
Special Features : Illuminated, Oiltight
Standards : CCC, CE, CSA C22.2 No.14, EN 60947-1, EN 60947-5-1, TUV, UL 508, VDE 0660-200
Supply Voltage : 24 VAC/VDC
Switch Function : Pushlock Turn Reset
Temperature, Operating, Maximum : +50 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Operating, Range : -25 to +50 °C
Terminal Type : Screw
Voltage, Rated AC : 440 V

Overview

24 VAC/VDC, HW 22 mm Illuminated Switch

Emergency stop switches are available with red caps only. Featuring anti-teasing mechanism, fully compliant with EN418 Directives for emergency stop switches.
IDEC also offers a wide range of traditional E-Stops. There are a large number of sizes, applications, locking mechanisms, releases, designs and illumination choices.

Product Added to Cart
IDEC Corporation
E-Stop; Pushbutton; 22 mm Led Illuminated; 1No-1Nc; 24 Vac/Vdc
Allied Stock #: 70172680
Mfr's Part #: HW1E-LV4F11QD-R-24V
$55.250 Each
Quantity added: