IDEC Corporation HW1B-M1F11-G
Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 1NO-1NC, Mom, Green
Mfr. Part #: HW1B-M1F11-G / RS Stock #: 70174970
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.48
5
$17.92
10
$16.56
20
$15.00
50
$13.83
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round ; Flush
Contact Form
1 NC + 1 NO
Contact Material
Silver
Contact Resistance
50 mOhms
Current Rating
10 A
Dielectric Strength
600 V
Function
Safety
IP Rating
IP65
Mechanical Life
5000000 (Momentary Pushbutton), 500000 (For other Switches) Cycles
Mounting Hole Size
22 mm
Mounting Type
Bezel
Number of Poles
1
Operating Force
6.2-7.0 N
Operating Temperature
-25 to 50 °C
Operation
Momentary
Special Features
Oiltight
Standards
UL Recognized, CSA Certified, CE Marked
Termination
Screw Terminal
Type
Push Button
Voltage Rating
440 V
Overview
Idec HW1B Series of modular pushbuttons utilize 22mm mounting holes and have removable contact blocks. Incandescent or LED lamps and finger safe screw terminations are standard.