IDEC Corporation HG3G-AJT22MF-B
HMI 10.4" Touchscreen Color 800x600 Pixels 24VDC HG3G Series
Mfr. Part #: HG3G-AJT22MF-B / RS Stock #: 70174130
Product Specifications
Product Attribute
Attribute Value
Search
Backlighting
Yes
Communication
Major PLC's
Current Consumption
25 A
Current Rating
30 A
Dimensions
0.00 in W X 10.14 in L X 1.84 in D
Display Colors
Color
Display Resolution
800 x 600 Pixels
Display Size
10.4 in
HMI Type
Touch Screen HMI
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
Chassis Mount
Number of Ports
9
Port Style
RS232, RS485, RS422, RJ45, USB Port
Primary Type
Operator Interface
Special Features
Remote Access ; Expansion I/O
Supply Voltage
24 VDC
Technology
TFT LCD Display
Temperature Operating Range
0 to 50 C °C
Type
Color Graphic
Voltage Rating
24 VDC