IDEC Corporation FL1B-CL1C12

Image may be a representation.
See specs for product details.
Expansion Module; Communications; LonWorks; 16/8/12 Virtual Points; SmartRelay
Mfr. Part#: FL1B-CL1C12
Allied Stock#: 70172605

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$307.530 (Each)
1 $307.530
3 $292.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Communication
Depth : 1.398" (35.5mm)
Dimensions : 90 x 58 x 35.5 mm
Family Name : SmartRelay Family
For Use With : MicroSmart FL1B Programmable Relays
Length : 3.543" (90mm)
Mounting Type : DIN Rail Mount
Output Type : Relay
Primary Type : Expansion
Series : FL1B Series
Special Features : Complex Task in Engineering ; Small Automation Task
Standards : UL Listed, CSA Certified
Supply Voltage : 24 VAC/VDC
Type : I/O
Width : 2.283" (58mm)

Overview

Features:

  • EEPROM Memory
  • Password Protection
  • Daylight Savings Time
  • Universal Voltages (12/24 VDC, 24 VAC/VDC, 100-240 VAC/VDC)
  • Easy Programming with On-Board LCD Display
  • CULus Listed, IEC61131/VDEO631, EMC Compliant, C-Ticked Listed
  • FM Approved for Class 1, Div 2; Class1, Zone 2 Hazardous Locations
  • 50 Maximum I/O Points with Expansion Modules
  • Six Different I/O Expansion Modules Available
  • Up-to-8 Analog Inputs and 2 Analog Outputs
  • Compact Body Size

  • Product Added to Cart
    IDEC Corporation
    Expansion Module; Communications; LonWorks; 16/8/12 Virtual Points; SmartRelay
    Allied Stock #: 70172605
    Mfr's Part #: FL1B-CL1C12
    $307.530 Each
    Quantity added: