IDEC Corporation FC4A-N16B1
Controller, 16, 24 VDC (Sink/Source), 20.4 to 28.8 VDC, 7 mA, 3.4 Kiloohms
Mfr. Part #: FC4A-N16B1 / RS Stock #: 70172576
Price
Qty.
Standard Price
1
$205.61
5
$195.33
10
$191.22
25
$185.05
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.00 in W X 3.54 in L X 1.08 in D
Family Name
MicroSmart Pentra PLC Family
For Use With
MicroSmart FC4A Programmable Relays
Input Current
7 mA
Input Impedance
3.4 Kiloohms
Input Type
Analog
Mounting Type
DIN Rail Mount
Number of Inputs
16
Primary Type
I/O
Special Features
Programmable Relays
Standards
UL Listed, cULus Listed, CE Marked
Supply Current
7 (per Point) mA
Supply Voltage
24 VDC
Overview
Programmable Logic Controller
40 I/O slim type CPU modules with sink/source DC input and transistor sink or source output ?DC input, relay output, transistor output, combination I/O and analog I/O expansion modules available ?Data link to other MicroSmart modules, PLCs, PCs or HG series
Optional memory cartridge or real-time clock and calendar cartridge.10, 16, or 24 I/O all in one type CPU modules with sink/source DC input and relay output. 20 Input /Output Slim type CPU modules with sink/source DC input and transistor sink
Optional memory cartridge or real-time clock and calendar cartridge.10, 16, or 24 I/O all in one type CPU modules with sink/source DC input and relay output. 20 Input /Output Slim type CPU modules with sink/source DC input and transistor sink