IDEC Corporation FC4A-C24R2C

Image may be a representation.
See specs for product details.
PLC; MicroSmart 24 I/O CPU; 14 DC in; 10Relay out; 24VDC power
Mfr. Part#: FC4A-C24R2C
Allied Stock#: 70172845

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Baud Rate : 19200 Bd
Communication Port Type : RS232 ; RS485
Contact Form : SPST-NO
Current, Output : 0.25 A
Current, Supply : 360 mA
Depth : 0.079" (2mm)
Dimensions : 90 x 95 x 70 mm
For Use With : MicroSmart Pentra
Input Type : 24 VDC (Sink/Source)
IP Rating : IP20
Length : 3.543" (90mm)
Memory : EEPROM, Card Slot
Mounting Type : DIN Rail ; Panel
Number of I/O Ports : 24
Number of Inputs : 14
Number of Outputs : 10
Output Type : Relay
Power Rating : 8.7 W
Primary Type : Controller
Product Header : MicroSmart Series Programmable All-in-One CPU
Scan Rate : 0.64 (End Processing), 1.65 (Basic Instruction) ms
Series : FC4A Series
Special Features : PID Control, All-In-One CPU, High Speed I/O, Data Link up to 32 Microsmart and Pentra CPUs
Standards : CE Marked ; cULus Listed
Supply Voltage : 24 VDC
Temperature, Operating, Maximum : +55 C
Temperature, Operating, Minimum : 0 C
Temperature, Operating, Range : 0 to +55 C
Termination : Screw
Type : PLC
Voltage Rating : 24 VDC
Width : 3.74" (95mm)

Overview

Features:

  • Max. 264 I/O
  • Datalink Up to 32 PLCs
  • Easy Programming
  • 20 kHz High Speed I/O
  • Standard RS232C Port, Optional RS485/RS232 Port
  • UL, c-UL, Class 1 Div 2, CE, A

  • Product Added to Cart
    IDEC Corporation
    PLC; MicroSmart 24 I/O CPU; 14 DC in; 10Relay out; 24VDC power
    Allied Stock #: 70172845
    Mfr's Part #: FC4A-C24R2C
    $351.920 Each
    Quantity added: