IDEC Corporation FC4A-C10R2C
Controller,PLC,Sup-V 24DC,3.9W,6 Voltage In,4 Relay Out,SPST-NO,IP20,Screw
Mfr. Part #: FC4A-C10R2C / RS Stock #: 70172906
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$205.41
5
$190.73
10
$183.96
25
$177.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Baud Rate
19200 Bd
Communication Port Type
RS232 ; RS485
Contact Form
SPST-NO
Family Name
MicroSmart Pentra PLC Family
For Use With
MicroSmart Pentra
Input Type
Sink ; Source
IP Rating
IP20
Maximum Operating Temperature
55 °C
Memory
EEPROM, Card Slot
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Inputs
6
Number of IO Ports
10
Number of Outputs
4
Output Current
0.25 A A
Output Type
Relay
Power Rating
3.9 W
Primary Type
Controller
Product Header
MicroSmart Series Programmable All-in-One CPU
Scan Rate
0.64 (End Processing), 1.65 (Basic Instruction) ms
Series
FC4A Series
Special Features
PID Control ; All-In-One CPU ; High Speed I/O ; Data Link up to 32 Microsmart and Pentra CPUs
Standards
CE Marked ; cULus Listed
Supply Current
160 mA
Supply Voltage
24 VDC
Temperature Operating Range
0 to +55 C
Termination
Screw
Type
PLC
Voltage Rating
24 VDC V
Overview
Features:
Max. 264 I/O
Datalink Up to 32 PLCs
Easy Programming
20 kHz High Speed I/O
Standard RS232C Port, Optional RS485/RS232 Port
UL, c-UL, Class 1 Div 2, CE, A