IDEC Corporation FB1W-HW4B-V302R

Image may be a representation.
See specs for product details.
SWITCH; WITH ENCLOSURE; 29MM PUSHLOCK; TURN RESET; METAL; 2 NC
Manufacturer #: FB1W-HW4B-V302R
Allied Stock #: 70173169

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.56 (Each)
1 $61.56
3 $58.63
5 $56.28
25 $53.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Push Lock
Color : Red
Contact Form : 2 NC
Diameter : 29 (Button) mm
Function : Switch
Legend : No Legend
Material : Metal (Bezel)
Number of Buttons : 1
Operation : Turn Reset
Primary Type : E-Stop Station
Series : FB Series
Type : Emergency Stop

Overview

IDEC FB Series — Enclosures for HW, TW & XW 22mm Switches & Pilot Devices:

IDEC now offers plastic enclosures for HW, TW and XW 22mm switches and pilot devices. These enclosures are available in three sizes and can be used to mount up to five 22mm switches. With an outer depth of only 59.5mm it’s easy to mount them in confined spaces, while a polycarbonate cover and base with stainless steel screws makes them corrosion resistant and durable for a longer life. All enclosures are beige in color; however one-hole enclosures are also available in yellow making them perfect for installing with HW, TW and XW Emergency Stop switches. The bright color enhances visibility making them easy to locate in case of an emergency. All FB enclosures are also IP65 and NEMA Type 4X rated.

Features:

  • Three compact sizes (mm): 76 x 76, 140 x 76 and 200 x 76
  • Available in 1, 2, 3, 4 or 5 mounting hole configurations
  • Easy installation: panel, wall or frame mountable
  • Polycarbonate enclosure cover and base, stainless steel screws
  • IP65 and Nema Type 4X rated (when installed with IP65 or Nema Type 4X unit)
  • Class II electric shock protection (when installed with applicable unit)
  • UL Listed and CE Marked

  • Product Added to Cart
    IDEC Corporation
    SWITCH; WITH ENCLOSURE; 29MM PUSHLOCK; TURN RESET; METAL; 2 NC
    Allied Stock #: 70173169
    Mfr's Part #: FB1W-HW4B-V302R
    $61.560 Each
    Quantity added: