IDEC Corporation EF1A-12WPC-N2-A2

Image may be a representation.
See specs for product details.
Lamp; LED; 100-240VAC; Clear; White; Narrow; Switch; Hazard Location; Lead Wire
Mfr. Part#: EF1A-12WPC-N2-A2
Allied Stock#: 70425666

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1,018.240 (Each)
1 $1,018.240
3 $967.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Lens : Clear
Series : EF1A Series
Type : LED
Voltage Rating : 100 to 240 VAC

Overview

With UL Class I, Zone 1 approval and a 4X rating, the EF1A series can be used in harsh locations and is well-suited to handle applications in oil & gas, water treatment, chemical plants, painting booths and more. This design also allows for increased mounting versatility with mounting options including adjustable, fixed angle, or no mounting bracket. And with major international certifications, EF1A can even be used in applications worldwide.

Product Added to Cart
IDEC Corporation
Lamp; LED; 100-240VAC; Clear; White; Narrow; Switch; Hazard Location; Lead Wire
Allied Stock #: 70425666
Mfr's Part #: EF1A-12WPC-N2-A2
$1,018.240 Each
Quantity added: