IDEC Corporation EC2B-3152BM3NF1001MD-PER-U

Image may be a representation.
See specs for product details.
Hazardous Location Control Station - 2 Pushbuttons + 1 Meter
Manufacturer #: EC2B-3152BM3NF1001MD-PER-U
Allied Stock #: 70987794

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$961.71 (Each)
1 $961.71
3 $913.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP65
Material : Stainless steel (SUS304)
Number of Positions : 3
Operation : Momentary
Resistance : 100 Ohm
Series : EC2B Series
Standards : Class I, Zone 1 AEx d e IIC T6 Gb Class I Div 2, Groups A, B, C and D
Temperature, Operating, Range : -20 to +50°C (no freezing)
Voltage Rating : 500V

Overview

Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.

Features:

  • Class I, Zone 1/Division 2
  • Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
  • UL Type 4X rated
  • Up to 3 contact blocks
  • Selector switches available with lever or key
  • Selector switches available with overlapping contacts
  • Exposed and finger-safe (IP20) screw terminals available
  • Corrosion resistant stainless steel enclosure (SUS304)
  • Melamine coating
  • NPT and Metric reducer options

    Control Unit Options:
    Pushbuttons
    Pilot Lights
    Selector Switches
    Key Selector Switches
    Emergency Stop Switches
    Meters

    Control Station Options:
    Pre-configured stations
    Custom-configured stations
    Open control boxes
    Mounting holes for up to 18 control units

  • Product Added to Cart
    IDEC Corporation
    Hazardous Location Control Station - 2 Pushbuttons + 1 Meter
    Allied Stock #: 70987794
    Mfr's Part #: EC2B-3152BM3NF1001MD-PER-U
    $961.710 Each
    Quantity added: