IDEC Corporation AL6M-P3-S

Image may be a representation.
See specs for product details.
PILOT LIGHT; A6 PL RND LED 12V IP40; BLUE
Manufacturer #: AL6M-P3-S
Allied Stock #: 70174482

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.82 (Each)
1 $7.82
3 $7.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
IP Rating : IP40
Light Source : LED
Series : A6 Series
Voltage Rating : 12 V

Overview

Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec. Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium. Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

Product Added to Cart
IDEC Corporation
PILOT LIGHT; A6 PL RND LED 12V IP40; BLUE
Allied Stock #: 70174482
Mfr's Part #: AL6M-P3-S
$7.820 Each
Quantity added: