IDEC Corporation AL6M-M24P-R
Switch, Miniature, Panel Mount, 8 mA @ 5 VDC, DPDT, Solder/Quick Connect
Mfr. Part #: AL6M-M24P-R / RS Stock #: 70173253
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.71
5
$22.74
10
$21.01
20
$19.03
50
$17.55
Additional Inventory
On order:
8
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round
Body Style
Miniature
Contact Form
2 CO
Contact Material
Gold-Clad Silver
Contact Resistance
50 MOhms
Current Rating
1 A
Dielectric Strength
2000 VAC
Electrical Life
100000 Operations (Min.) Cycles
Insulation Resistance
100 MOhms
IP Rating
IP65
Mechanical Life
100000 Operations (Min.) (Maintained), 1000000 Operations (Min.) (Momentary) Cycles
Mounting Hole Size
16 mm
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 55 °C
Operation
Momentary
Special Features
Illuminated, Oiltight
Standards
UL Recognized, CSA Certified, CE Marked
Termination
Quick Connect
Type
Push Button
Voltage Rating
240 V
Overview
Miniature Switch, Panel Mount, 8 mA @ 5 VDC Rated Current, Solder/Quick Connect terminal
16mm (5/8") mounting hole ?LED illumination ?Compact design saves space ?Momentary, maintained, selectors, and e-stops ?Gold-clad silver contacts for reliable low level switching ?Snap action contacts ?IP40 (dustproof) or IP65 (oiltight) versions
50 Megohms (Max.) contact resistance. 100 Megohms (Min.) insulation resistance. Gold-clad silver contact material.
50 Megohms (Max.) contact resistance. 100 Megohms (Min.) insulation resistance. Gold-clad silver contact material.