Skip to content

IDEC Corporation ABD111N-B,G,R

Switch,Pushbutton;Moment.;1NO-1NC;Black-Green-Red Flush buttons;IP65;5mA@3VAC/DC

Mfr. Part #: ABD111N-B,G,R / RS Stock #: 70172517

IDEC Corporation

IDEC Corporation ABD111N-B,G,R

Mfr. Part #: ABD111N-B,G,R
RS Stock #: 70172517

Description

Switch,Pushbutton;Moment.;1NO-1NC;Black-Green-Red Flush buttons;IP65;5mA@3VAC/DC

Out of Stock

Price

Qty.

Standard Price

1

$25.11

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
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
Actuator Type
Round Flush
Contact Form
1 NC, 1 NO
Current Rating
10 A
Dielectric Strength
600 V
IP Rating
IP65
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Momentary
Series
TWTD Series
Special Features
Oiltight
Termination
Screw
Type
Push Button
Voltage Rating
220 VAC

Overview

The rugged series of TWTD switches offers LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self cleaning slow-make/slow-break contacts. With button sizes up to 2 9/16" (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self-cleaning contacts, the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.