Ideal Industries 89-608

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 12 Pole; 22-12 AWG; 20A; 300V; Nylon; Screw
Manufacturer #: 89-608
Allied Stock #: 70224508

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.62 (Each)
1 $9.62
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : White
Current Rating : 20 A
Material, Block : Nylon
Number of Poles : 12 Pole
Primary Type : Terminal Strip
Series : 89 Series
Temperature, Operating : 105 (221) °C (°F)
Torque, Tightening : 3.5 In. - lb.
UPC Code : 783250896080
Voltage Rating : 300 V
Wire Size : 22-12

Overview

  • Recessed screws and tubular contacts provide added safety and help prevent short circuits
  • Tubular contacts connect stripped, un-terminated solid or stranded wire directly to each contact
  • Integrated wire protectors prevent twisting and breakage of stranded wire during connection
  • Modular 12-circuit design can be cut into smaller sections, or stacked end-to-end
  • Rugged nylon construction, UL 94V2
  • Operating temperature rated to 105°C (221°F)

  • Product Added to Cart
    Ideal Industries
    Conn; Term Strip; Barrier; 12 Pole; 22-12 AWG; 20A; 300V; Nylon; Screw
    Allied Stock #: 70224508
    Mfr's Part #: 89-608
    $9.620 Each
    Quantity added: